ASPI-0630LR-4R7M-T15 | |
---|---|
DigiKey Part Number | 535-ASPI-0630LR-4R7M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630LR-4R7M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630LR-4R7M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-4R7M-T15 |
Description | FIXED IND 4.7UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630LR-4R7M-T15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.83700 | ¥58.37 |
25 | ¥5.31000 | ¥132.75 |
50 | ¥4.99160 | ¥249.58 |
100 | ¥4.14180 | ¥414.18 |
250 | ¥3.82316 | ¥955.79 |
500 | ¥3.61068 | ¥1,805.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.29213 | ¥4,938.19 |
3,000 | ¥3.18595 | ¥9,557.85 |
7,500 | ¥3.07976 | ¥23,098.20 |
10,500 | ¥2.97356 | ¥31,222.38 |