ASPI-0630LR-1R5M-T15 | |
---|---|
DigiKey Part Number | 535-ASPI-0630LR-1R5M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630LR-1R5M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630LR-1R5M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-1R5M-T15 |
Description | FIXED IND 1.5UH 10A 12 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630LR-1R5M-T15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.88600 | ¥58.86 |
25 | ¥5.34960 | ¥133.74 |
50 | ¥5.02760 | ¥251.38 |
100 | ¥4.17140 | ¥417.14 |
250 | ¥3.85072 | ¥962.68 |
500 | ¥3.63678 | ¥1,818.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.31594 | ¥4,973.91 |
3,000 | ¥3.20897 | ¥9,626.91 |
7,500 | ¥3.10200 | ¥23,265.00 |
10,500 | ¥2.99504 | ¥31,447.92 |