IHLP2525CZER4R7MA1 | |
---|---|
DigiKey Part Number | 541-IHLP2525CZER4R7MA1TR-ND - Tape & Reel (TR) 541-IHLP2525CZER4R7MA1CT-ND - Cut Tape (CT) 541-IHLP2525CZER4R7MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER4R7MA1 |
Description | IHLP-2525CZ-A1 4.7 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER4R7MA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.69400 | ¥86.94 |
25 | ¥7.90760 | ¥197.69 |
50 | ¥7.43160 | ¥371.58 |
100 | ¥6.16720 | ¥616.72 |
250 | ¥5.69236 | ¥1,423.09 |
500 | ¥5.37628 | ¥2,688.14 |
1,000 | ¥4.90191 | ¥4,901.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.90199 | ¥9,803.98 |
4,000 | ¥4.74387 | ¥18,975.48 |
6,000 | ¥4.58574 | ¥27,514.44 |
10,000 | ¥4.42761 | ¥44,276.10 |