B1047AS-2R2N=P3 | |
---|---|
DigiKey Part Number | 490-14212-2-ND - Tape & Reel (TR) 490-14212-1-ND - Cut Tape (CT) 490-14212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1047AS-2R2N=P3 |
Description | FIXED IND 2.2UH 5.5A 16 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.5 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B1047AS-2R2N=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥3.96680 | ¥99.17 |
50 | ¥3.60580 | ¥180.29 |
100 | ¥3.21000 | ¥321.00 |
250 | ¥3.02940 | ¥757.35 |
500 | ¥2.59676 | ¥1,298.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.75074 | ¥1,750.74 |