ASPI-0530HI-2R2M-T2 | |
---|---|
DigiKey Part Number | 535-ASPI-0530HI-2R2M-T2TR-ND - Tape & Reel (TR) 535-ASPI-0530HI-2R2M-T2CT-ND - Cut Tape (CT) 535-ASPI-0530HI-2R2M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0530HI-2R2M-T2 |
Description | FIXED IND 2.2UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0530HI-2R2M-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.70600 | ¥57.06 |
25 | ¥5.23120 | ¥130.78 |
50 | ¥4.75520 | ¥237.76 |
100 | ¥4.23220 | ¥423.22 |
250 | ¥3.99392 | ¥998.48 |
500 | ¥3.42348 | ¥1,711.74 |
1,000 | ¥3.04305 | ¥3,043.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.04305 | ¥6,086.10 |
4,000 | ¥2.94796 | ¥11,791.84 |
6,000 | ¥2.85287 | ¥17,117.22 |
10,000 | ¥2.75777 | ¥27,577.70 |