43 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,611 In Stock | 1 : ¥9.93000 Cut Tape (CT) 500 : ¥5.18020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 150 nH | ±30% | 43 A | 75A | Shielded | 0.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
950 In Stock | 1 : ¥17.40000 Cut Tape (CT) 950 : ¥8.69336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±10% | 43 A | 20A | Unshielded | 0.25mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.95mm) | |||
504 In Stock | 1 : ¥17.73000 Cut Tape (CT) 250 : ¥10.05664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 470 nH | ±20% | 43 A | 56A | Shielded | 0.87mOhm Max | - | 59MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
2,740 In Stock | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥10.26189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 nH | ±20% | 43 A | 27.5A | Unshielded | 0.61mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.295" W (8.00mm x 7.50mm) | 0.157" (4.00mm) | |||
630 In Stock | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥12.26090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | Ferrite | 330 nH | ±20% | 43 A | 16A | Unshielded | 0.61mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.295" W (8.00mm x 7.50mm) | 0.157" (4.00mm) | |||
1,990 In Stock | 1 : ¥7.63000 Cut Tape (CT) 500 : ¥4.00740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 150 nH | ±20% | 43 A | 71A | Shielded | 0.65mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
2,613 In Stock | 1 : ¥10.51000 Cut Tape (CT) 500 : ¥4.15598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 150 nH | ±20% | 43 A | 75A | Shielded | 0.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1040 | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
277 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥5.54356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Metal | 240 nH | ±20% | 43 A | 70.4A | Shielded | 1.15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
998 In Stock | 1 : ¥12.15000 Cut Tape (CT) 500 : ¥6.34300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 360 nH | ±20% | 43 A | 45A | Shielded | 0.76mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.157" (4.00mm) | |||
492 In Stock | 1 : ¥12.31000 Cut Tape (CT) 500 : ¥4.68352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 100 nH | ±30% | 43 A | 84A | Shielded | 0.43mOhm Max | 10 @ 100kHz | 175MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
906 In Stock | 1 : ¥9.69000 Cut Tape (CT) 950 : ¥3.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 72 nH | ±20% | 43 A | 65A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.256" W (5.90mm x 6.50mm) | 0.197" (5.00mm) | |||
946 In Stock | 1 : ¥9.69000 Cut Tape (CT) 950 : ¥4.62671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 120 nH | ±20% | 43 A | 37A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.256" W (5.90mm x 6.50mm) | 0.197" (5.00mm) | |||
937 In Stock | 1 : ¥9.69000 Cut Tape (CT) 950 : ¥3.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 105 nH | ±20% | 43 A | 44A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.256" W (5.90mm x 6.50mm) | 0.197" (5.00mm) | |||
748 In Stock | 1 : ¥9.69000 Cut Tape (CT) 950 : ¥3.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 nH | ±20% | 43 A | 30A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.256" W (5.90mm x 6.50mm) | 0.197" (5.00mm) | |||
1,900 In Stock | 1 : ¥16.58000 Cut Tape (CT) 950 : ¥8.27571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 72 nH | ±10% | 43 A | 65A | Unshielded | 0.25mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.95mm) | |||
950 In Stock | 1 : ¥16.58000 Cut Tape (CT) 950 : ¥8.27571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 43 A | 30A | Unshielded | 0.25mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.95mm) | |||
2,000 In Stock | 1 : ¥13.79000 Cut Tape (CT) 500 : ¥5.68296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 150 nH | ±30% | 43 A | 75A | Shielded | 0.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.173" (4.40mm) | |||
12 In Stock | 1 : ¥193.90000 Tray | Tray | Active | Wirewound | Ferrite | 15 µH | ±20% | 43 A | 44A | Shielded | 2.3mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Vertical, 2 PC Pin | - | 1.417" L x 1.406" W (36.00mm x 35.70mm) | 1.346" (34.20mm) | |||
6 In Stock | 1 : ¥326.26000 Tray | Tray | Active | Wirewound | Metal Composite | 68 µH | ±20% | 43 A | 21A | Shielded | 3.82mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Through Hole | Vertical, 2 PC Pin | - | 1.635" L x 1.614" W (41.50mm x 41.00mm) | 1.535" (39.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥16.67000 Cut Tape (CT) 950 : ¥8.32791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 105 nH | ±10% | 43 A | 44A | Unshielded | 0.25mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.95mm) | |||
2 In Stock | 1 : ¥14.61000 Cut Tape (CT) 250 : ¥9.61564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 100 nH | ±20% | 43 A | 80A | Shielded | 0.59mOhm Max | - | 234MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥45.23000 Cut Tape (CT) 250 : ¥22.99616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 100 nH | ±20% | 43 A | 80A | Shielded | 0.59mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥17.40000 Cut Tape (CT) 950 : ¥8.69336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 nH | ±10% | 43 A | 37A | Unshielded | 0.25mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.95mm) | |||
0 In Stock Check Lead Time | 500 : ¥3.85618 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Carbonyl Powder | 150 nH | ±30% | 43 A | 75A | Shielded | 0.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.38954 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 100 nH | ±20% | 43 A | 32A | Shielded | 0.25Ohm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.260" W (7.20mm x 6.60mm) | 0.197" (5.00mm) |