104CDMCCDS-R15MC | |
---|---|
DigiKey Part Number | 308-2507-2-ND - Tape & Reel (TR) 308-2507-1-ND - Cut Tape (CT) 308-2507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104CDMCCDS-R15MC |
Description | FIXED IND 150NH 43A 0.65MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 43 A 0.65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥5.89440 | ¥147.36 |
50 | ¥5.53980 | ¥276.99 |
100 | ¥4.59650 | ¥459.65 |
250 | ¥4.24300 | ¥1,060.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.00740 | ¥2,003.70 |
1,000 | ¥3.65381 | ¥3,653.81 |
2,500 | ¥3.53594 | ¥8,839.85 |
5,000 | ¥3.41805 | ¥17,090.25 |
12,500 | ¥3.30019 | ¥41,252.38 |
25,000 | ¥3.13518 | ¥78,379.50 |