CDB64D48NP-R10MC | |
---|---|
DigiKey Part Number | 308-CDB64D48NP-R10MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDB64D48NP-R10MC |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 43 A 0.25Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.260" W (7.20mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.38954 | ¥4,389.54 |