FP0705R1-R12-R | |
---|---|
DigiKey Part Number | 283-FP0705R1-R12-RTR-ND - Tape & Reel (TR) 283-FP0705R1-R12-RCT-ND - Cut Tape (CT) 283-FP0705R1-R12-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0705R1-R12-R |
Description | FIXED IND 120NH 43A 0.25MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 43 A 0.25mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.77700 | ¥147.77 |
25 | ¥13.62120 | ¥340.53 |
50 | ¥12.17140 | ¥608.57 |
100 | ¥10.14200 | ¥1,014.20 |
250 | ¥9.85240 | ¥2,463.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥8.69336 | ¥8,258.69 |
2,850 | ¥8.40360 | ¥23,950.26 |
6,650 | ¥8.11382 | ¥53,956.90 |