SPB0705-R12M | |
---|---|
DigiKey Part Number | 118-SPB0705-R12MTR-ND - Tape & Reel (TR) 118-SPB0705-R12MCT-ND - Cut Tape (CT) 118-SPB0705-R12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB0705-R12M |
Description | IND POWER BEAD 120NH 43A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 43 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB0705-R12M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.256" W (5.90mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.21000 | ¥82.10 |
25 | ¥7.46080 | ¥186.52 |
50 | ¥7.01420 | ¥350.71 |
100 | ¥5.82050 | ¥582.05 |
250 | ¥5.37296 | ¥1,343.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥4.62671 | ¥4,395.37 |
2,850 | ¥4.47747 | ¥12,760.79 |
6,650 | ¥4.32822 | ¥28,782.66 |