Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
906 In Stock | 1 : ¥9.69000 Cut Tape (CT) 950 : ¥3.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 72 nH | ±20% | 43 A | 65A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.256" W (5.90mm x 6.50mm) | 0.197" (5.00mm) | |||
946 In Stock | 1 : ¥9.69000 Cut Tape (CT) 950 : ¥4.62671 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 120 nH | ±20% | 43 A | 37A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.256" W (5.90mm x 6.50mm) | 0.197" (5.00mm) | |||
937 In Stock | 1 : ¥9.69000 Cut Tape (CT) 950 : ¥3.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 105 nH | ±20% | 43 A | 44A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.256" W (5.90mm x 6.50mm) | 0.197" (5.00mm) | |||
748 In Stock | 1 : ¥9.69000 Cut Tape (CT) 950 : ¥3.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 nH | ±20% | 43 A | 30A | Shielded | 0.35mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.232" L x 0.256" W (5.90mm x 6.50mm) | 0.197" (5.00mm) |