Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,573 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥5.19297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 200 nH | ±20% | 20.5 A | 20A | Shielded | 2mOhm Max | - | 160MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
182 In Stock | 1 : ¥15.76000 Cut Tape (CT) 500 : ¥8.42362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 10 µH | ±20% | 6.2 A | 7A | Shielded | 27mOhm Max | - | 9MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.197" (5.00mm) | |||
8,654 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,000 : ¥3.16477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 2.8 A | 2.3A | Shielded | 11.4mOhm Max | - | 53MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
2,751 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.99454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 33 µH | ±20% | 1.6 A | 2.3A | Shielded | 242mOhm Max | - | 6.5MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
1,723 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,000 : ¥3.95083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 2.2 µH | ±20% | 5.5 A | 6.4A | Shielded | 23mOhm Max | - | 33MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
550 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,000 : ¥5.19297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1.5 µH | ±20% | 6.2 A | 8.5A | Shielded | 17.7mOhm Max | - | 40MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
4,202 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥4.04816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 2.2 µH | ±20% | 4.6 A | 5A | Shielded | 48mOhm Max | - | 33MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
619 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,000 : ¥5.63809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 470 nH | ±20% | 13 A | 17A | Shielded | 4.14mOhm Max | - | 70MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
108 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥5.19297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 470 nH | ±20% | 11 A | 12A | Shielded | 6.1mOhm Max | - | 80MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
3,628 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,000 : ¥5.63661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 680 nH | ±20% | 12 A | 13A | Shielded | 5.5mOhm Max | - | 57MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
1,001 In Stock | 1 : ¥14.53000 Cut Tape (CT) 500 : ¥7.76374 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 19 A | 25A | Shielded | 3.1mOhm Max | - | 38MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
812 In Stock | 1 : ¥14.53000 Cut Tape (CT) 500 : ¥7.76916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 10 µH | ±20% | 6 A | 6A | Shielded | 30mOhm Max | - | 10MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
374 In Stock | 1 : ¥16.01000 Cut Tape (CT) 250 : ¥6.28784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 22 µH | ±20% | 6 A | 8A | Shielded | 33.1mOhm Max | - | 5MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
449 In Stock | 1 : ¥16.58000 Cut Tape (CT) 250 : ¥6.51112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 15 µH | ±20% | 6.5 A | 9.5A | Shielded | 27.1mOhm Max | - | 6MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
750 In Stock | 1 : ¥16.99000 Cut Tape (CT) 250 : ¥9.61564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 33 µH | ±20% | 4.5 A | 5.2A | Shielded | 58mOhm Max | - | 3MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
664 In Stock | 1 : ¥16.99000 Cut Tape (CT) 250 : ¥9.63076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 56 µH | ±20% | 4 A | 4.3A | Shielded | 65mOhm Max | - | 2MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
450 In Stock | 1 : ¥16.99000 Cut Tape (CT) 250 : ¥9.61564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 3.3 µH | ±20% | 12 A | 19A | Shielded | 9.2mOhm Max | - | 16MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
320 In Stock | 1 : ¥16.99000 Cut Tape (CT) 250 : ¥9.61564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 24 A | 35A | Shielded | 2.05mOhm Max | - | 40MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
504 In Stock | 1 : ¥17.73000 Cut Tape (CT) 250 : ¥10.05664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 470 nH | ±20% | 43 A | 56A | Shielded | 0.87mOhm Max | - | 59MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
500 In Stock | 1 : ¥17.90000 Cut Tape (CT) 250 : ¥10.11872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 33 µH | ±20% | 5 A | 7.5A | Shielded | 45mOhm Max | - | 3MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
495 In Stock | 1 : ¥17.90000 Cut Tape (CT) 250 : ¥10.11872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 6.8 µH | ±20% | 10 A | 15A | Shielded | 11.5mOhm Max | - | 9MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
354 In Stock | 1 : ¥17.90000 Cut Tape (CT) 250 : ¥10.11872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 28 A | 34A | Shielded | 1.75mOhm Max | - | 34MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
129 In Stock | 1 : ¥34.48000 Cut Tape (CT) 200 : ¥15.59805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 15 µH | ±20% | 11.8 A | 11A | Shielded | 15.5mOhm Max | - | 5MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
200 In Stock | 1 : ¥35.05000 Cut Tape (CT) 200 : ¥21.04465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 68 µH | ±20% | 5 A | 6.8A | Shielded | 60mOhm Max | - | 2MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
254 In Stock | 1 : ¥36.37000 Cut Tape (CT) 200 : ¥21.82500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 4.7 µH | ±20% | 18 A | 27A | Shielded | 4.72mOhm Max | - | 12MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) |