HCM1A1305V2-330-R | |
---|---|
DigiKey Part Number | 283-HCM1A1305V2-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V2-330-RCT-ND - Cut Tape (CT) 283-HCM1A1305V2-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V2-330-R |
Description | FIXED IND 33UH 4.5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 4.5 A 58mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCM1A1305V2-330-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.42400 | ¥144.24 |
25 | ¥13.29280 | ¥332.32 |
50 | ¥11.87760 | ¥593.88 |
100 | ¥9.89900 | ¥989.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.61564 | ¥2,403.91 |
500 | ¥9.05016 | ¥4,525.08 |
750 | ¥8.76732 | ¥6,575.49 |
1,250 | ¥8.48456 | ¥10,605.70 |
2,500 | ¥8.20170 | ¥20,504.25 |
6,250 | ¥7.91889 | ¥49,493.06 |