HCM1A1104V2-1R0-R | |
---|---|
DigiKey Part Number | 283-HCM1A1104V2-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V2-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A1104V2-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V2-1R0-R |
Description | FIXED IND 1UH 19A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 19 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.37200 | ¥123.72 |
25 | ¥11.40520 | ¥285.13 |
50 | ¥10.19000 | ¥509.50 |
100 | ¥8.49220 | ¥849.22 |
250 | ¥8.24920 | ¥2,062.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.76402 | ¥3,882.01 |
1,000 | ¥7.27881 | ¥7,278.81 |
2,500 | ¥7.03620 | ¥17,590.50 |
5,000 | ¥6.79356 | ¥33,967.80 |
12,500 | ¥6.45388 | ¥80,673.50 |