19 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,923 In Stock | 1 : ¥12.64000 Cut Tape (CT) 500 : ¥6.59936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 19 A | 35A | Shielded | 5.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.138" (3.50mm) | |||
850 In Stock | 1 : ¥33.58000 Cut Tape (CT) 200 : ¥20.13415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 19 A | 17A | Shielded | 9.33mOhm Max | - | 8MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
1,433 In Stock | 1 : ¥48.68000 Bulk | Bulk | Active | Toroidal | Iron Powder | 22 µH | ±15% | 19 A | - | Shielded | 8mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
570 In Stock | 1 : ¥60.26000 Cut Tape (CT) 120 : ¥45.48233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 12 µH | ±20% | 19 A | 25A | Shielded | 4.3mOhm | - | 13MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2212 | 0.886" L x 0.866" W (22.50mm x 22.00mm) | 0.488" (12.40mm) | |||
73,013 In Stock | 1 : ¥5.58000 Cut Tape (CT) 500 : ¥3.00676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.5 µH | ±20% | 19 A | 29A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
2,468 In Stock | 1 : ¥11.33000 Tray | Tray | Active | Toroidal | - | 2.24 µH | ±20% | 19 A | - | Unshielded | 2.7mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Through Hole | Radial, Vertical (Open) | - | 0.626" Dia x 0.346" W (15.90mm x 8.80mm) | - | |||
845 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.03766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 19 A | 24.2A | Shielded | 4.42mOhm Max | - | 53MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
1,376 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 400 nH | ±20% | 19 A | 25A | Shielded | 1.85mOhm | - | 250MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7040 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
1,115 In Stock | 1 : ¥33.82000 Cut Tape (CT) 200 : ¥20.31230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 19 A | 32A | Shielded | 8.83mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
115 In Stock | 1 : ¥34.48000 Cut Tape (CT) 200 : ¥20.66735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 6.8 µH | ±20% | 19 A | 32A | Shielded | 9.2mOhm Max | 20 @ 100kHz | 11MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.90mm x 16.90mm) | 0.276" (7.00mm) | |||
356 In Stock | 1 : ¥46.80000 Cut Tape (CT) 150 : ¥38.83240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 5.6 µH | ±20% | 19 A | 33A | Shielded | 3.7mOhm | - | 28MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1890 | 0.720" L x 0.717" W (18.30mm x 18.20mm) | 0.362" (9.20mm) | |||
202 In Stock 114 Factory | 1 : ¥78.73000 Bulk | Bulk | Active | Wirewound | - | 5 µH | ±10% | 19 A | - | Unshielded | 6mOhm Max | - | - | - | - | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder | - | 0.690" Dia x 1.120" L (17.53mm x 28.45mm) | - | |||
2,673 In Stock | 1 : ¥7.72000 Cut Tape (CT) 500 : ¥4.20244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 19 A | 35A | Shielded | 5.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
2,145 In Stock | 1 : ¥10.84000 Cut Tape (CT) 800 : ¥5.33463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 600 nH | ±20% | 19 A | 25A | Shielded | 4.3mOhm Max | 10 @ 100kHz | 80MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
1,398 In Stock | 1 : ¥11.74000 Cut Tape (CT) 500 : ¥6.13912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 19 A | 16.2A | Shielded | 4.9mOhm Max | - | 45MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.322" L x 0.322" W (8.18mm x 8.18mm) | 0.157" (4.00mm) | |||
1,905 In Stock | 1 : ¥12.31000 Cut Tape (CT) 500 : ¥6.43354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 19 A | 35A | Shielded | 5.5mOhm Max | 20 @ 100kHz | 30MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.138" (3.50mm) | |||
670 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥6.63352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 1 µH | ±20% | 19 A | 28A | Shielded | 3.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
1,001 In Stock | 1 : ¥14.53000 Cut Tape (CT) 500 : ¥7.76402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 19 A | 25A | Shielded | 3.1mOhm Max | - | 38MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
141 In Stock | 1 : ¥15.93000 Cut Tape (CT) 500 : ¥8.49748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 19 A | 22.5A | Shielded | 6.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
3,701 In Stock | 1 : ¥17.57000 Cut Tape (CT) 500 : ¥13.05358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 nH | ±20% | 19 A | 23.5A | Shielded | 3.1mOhm Max | - | 181MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.311" W (8.40mm x 7.90mm) | 0.295" (7.50mm) | |||
344 In Stock | 1 : ¥17.57000 Cut Tape (CT) 500 : ¥13.05358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 nH | ±20% | 19 A | 32A | Shielded | 3.1mOhm Max | - | 232MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.311" W (8.40mm x 7.90mm) | 0.295" (7.50mm) | |||
249 In Stock | 1 : ¥18.64000 Cut Tape (CT) 200 : ¥10.88290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 6.8 µH | ±20% | 19 A | 32A | Shielded | 9.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.689" L x 0.669" W (17.50mm x 17.00mm) | 0.276" (7.00mm) | |||
700 In Stock | 1 : ¥23.89000 Cut Tape (CT) 500 : ¥17.14208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 470 nH | ±20% | 19 A | 40.2A | Shielded | 1.6mOhm Max | - | 77MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.138" (3.50mm) | |||
379 In Stock | 1 : ¥29.23000 Cut Tape (CT) 500 : ¥19.54754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 220 nH | ±30% | 19 A | 20A | Shielded | 1.95mOhm Max | - | 337MHz | - | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.402" W (10.20mm x 10.20mm) | 0.252" (6.40mm) | |||
426 In Stock | 1 : ¥48.68000 Bulk | Bulk | Active | Toroidal | Iron Powder | 22 µH | ±15% | 19 A | - | Shielded | 8mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) |