Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,565 In Stock | 1 : ¥10.92000 Cut Tape (CT) 500 : ¥5.71682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 18 A | 24A | Shielded | 5.78mOhm Max | - | 42MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
4,547 In Stock | 1 : ¥10.92000 Cut Tape (CT) 500 : ¥5.50714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 10.5 A | 23A | Shielded | 13.7mOhm Max | - | 33MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
8,666 In Stock | 1 : ¥11.17000 Cut Tape (CT) 500 : ¥5.84588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 9.2 A | 20A | Shielded | 17.7mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
25,118 In Stock | 1 : ¥6.98000 Cut Tape (CT) 500 : ¥3.78670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 21 A | 24.5A | Shielded | 3.67mOhm Max | - | 59MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
3,061 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥5.56642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 7.25 A | 15A | Shielded | 32mOhm Max | - | 20MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
6,802 In Stock | 1 : ¥11.08000 Cut Tape (CT) 500 : ¥6.26244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 25 A | 31.5A | Shielded | 2.62mOhm Max | - | 74MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
2,242 In Stock | 1 : ¥11.41000 Cut Tape (CT) 500 : ¥5.94898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 5.2 A | 9A | Shielded | 59.9mOhm Max | - | 15MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.322" L x 0.322" W (8.18mm x 8.18mm) | 0.157" (4.00mm) | |||
1,901 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥6.00498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | ±20% | 29.5 A | 36A | Shielded | 2.14mOhm Max | - | 97MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
845 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.03766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 820 nH | ±20% | 19 A | 24.2A | Shielded | 4.42mOhm Max | - | 53MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
2,880 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥5.90548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 30.7 A | 34A | Shielded | 1.68mOhm Max | - | 126MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
507 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥6.03766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 5.7 A | 15.2A | Shielded | 47.7mOhm Max | - | 15MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
539 In Stock | 1 : ¥11.49000 Cut Tape (CT) 500 : ¥6.01680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 8.2 µH | ±20% | 5.5 A | 10A | Shielded | 50.8mOhm Max | - | 17MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.08000 Cut Tape (CT) 500 : ¥6.03766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | ±20% | 6.8 A | 16.7A | Shielded | 35.5mOhm Max | - | 18MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) |