IHLP3232DZER4R7M01 | |
---|---|
DigiKey Part Number | 541-1374-2-ND - Tape & Reel (TR) 541-1374-1-ND - Cut Tape (CT) 541-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER4R7M01 |
Description | FIXED IND 4.7UH 7.25A 32MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.25 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER4R7M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.57100 | ¥85.71 |
25 | ¥7.75320 | ¥193.83 |
50 | ¥7.18360 | ¥359.18 |
100 | ¥6.65400 | ¥665.40 |
250 | ¥6.01220 | ¥1,503.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.56642 | ¥2,783.21 |
1,000 | ¥5.15214 | ¥5,152.14 |
1,500 | ¥4.92347 | ¥7,385.20 |
2,500 | ¥4.64895 | ¥11,622.38 |
3,500 | ¥4.47599 | ¥15,665.97 |
5,000 | ¥4.29920 | ¥21,496.00 |
12,500 | ¥4.28439 | ¥53,554.88 |