IHLP3232DZER3R3M01 | |
---|---|
DigiKey Part Number | 541-1373-2-ND - Tape & Reel (TR) 541-1373-1-ND - Cut Tape (CT) 541-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER3R3M01 |
Description | FIXED IND 3.3UH 9.2A 17.7MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 9.2 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER3R3M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.45800 | ¥94.58 |
25 | ¥8.59720 | ¥214.93 |
50 | ¥8.08180 | ¥404.09 |
100 | ¥6.70580 | ¥670.58 |
250 | ¥6.18988 | ¥1,547.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.84588 | ¥2,922.94 |
1,000 | ¥5.33005 | ¥5,330.05 |
2,500 | ¥5.15812 | ¥12,895.30 |
5,000 | ¥4.98619 | ¥24,930.95 |
12,500 | ¥4.81426 | ¥60,178.25 |