9.2 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,738 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,000 : ¥4.31639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 9.2 A | 12A | Shielded | 13.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
8,666 In Stock | 1 : ¥11.17000 Cut Tape (CT) 500 : ¥5.84588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 9.2 A | 20A | Shielded | 17.7mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
11,100 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,500 : ¥3.25486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 2.2 µH | ±20% | 9.2 A | 14.4A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.118" (3.00mm) | |||
2,663 In Stock | 1 : ¥7.88000 Cut Tape (CT) 500 : ¥2.94534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 9.2 A | 12A | Shielded | 14.41mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.189" (4.80mm) | |||
1,194 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,000 : ¥5.04616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 9.2 A | 12A | Shielded | 13.7mOhm Max | - | 59MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
423 In Stock | 1 : ¥77.42000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 150 µH | ±20% | 9.2 A | 7.2A | Shielded | 30.6mOhm | - | 3.2MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
396 In Stock | 1 : ¥10.18000 Cut Tape (CT) 500 : ¥7.70900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±30% | 9.2 A | 13.5A | Shielded | 10mOhm Max | - | 32.2MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,899 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥4.05153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 µH | ±30% | 9.2 A | 9.8A | Shielded | 8mOhm Max | 18 @ 7.96MHz | 91.1MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
849 In Stock | 1 : ¥14.04000 Cut Tape (CT) 500 : ¥7.46846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 9.2 A | 5.1A | Shielded | 16.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.197" W (5.20mm x 5.00mm) | 0.118" (3.00mm) | |||
473 In Stock | 1 : ¥22.25000 Cut Tape (CT) 2,000 : ¥14.11270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 470 nH | ±20% | 9.2 A | 21.5A | Shielded | 7.4mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 5030 | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
194 In Stock | 1 : ¥23.40000 Cut Tape (CT) 200 : ¥18.96465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 9.2 A | 14.9A | Shielded | 13mOhm Max | - | 41MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1011 | 0.417" L x 0.417" W (10.60mm x 10.60mm) | 0.445" (11.30mm) | |||
790 In Stock | 1 : ¥9.69000 Cut Tape (CT) 800 : ¥4.77616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±30% | 9.2 A | 9A | Shielded | 9.5mOhm Max | 16 @ 7.96MHz | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) | |||
3,455 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,000 : ¥8.85034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 470 nH | ±20% | 9.2 A | 12A | Shielded | 7.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.203" L x 0.201" W (5.15mm x 5.10mm) | 0.118" (3.00mm) | |||
890 In Stock | 1 : ¥26.03000 Cut Tape (CT) 450 : ¥13.86818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 9.2 A | 10.2A | Unshielded | 7.4mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.760" L x 0.520" W (19.30mm x 13.21mm) | 0.268" (6.80mm) | |||
162 In Stock | 1 : ¥26.68000 Cut Tape (CT) 200 : ¥18.55415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 4.3 µH | ±20% | 9.2 A | 20.6A | Shielded | 13mOhm Max | - | 41MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.417" L x 0.417" W (10.60mm x 10.60mm) | 0.445" (11.30mm) | |||
2,000 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,000 : ¥6.34331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 9.2 A | 9.3A | Unshielded | 11.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.215" L x 0.207" W (5.45mm x 5.25mm) | 0.118" (3.00mm) | |||
8,000 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,000 : ¥6.18075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 9.2 A | 12A | Shielded | 13.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.201" W (5.50mm x 5.10mm) | 0.130" (3.30mm) | |||
167 In Stock | 1 : ¥30.13000 Cut Tape (CT) 200 : ¥13.85405 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 39 µH | ±20% | 9.2 A | 18A | Shielded | 48mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.693" L x 0.665" W (17.60mm x 16.90mm) | 0.276" (7.00mm) | |||
1,948 In Stock | 1 : ¥32.76000 Cut Tape (CT) 1,000 : ¥23.48012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 9.2 A | 8.7A | Shielded | 9.62mOhm Max | - | 68MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.272" L x 0.272" W (6.90mm x 6.90mm) | 0.197" (5.00mm) | |||
1,960 In Stock | 1 : ¥6.98000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 2.2 µH | ±20% | 9.2 A | 9.2A | Shielded | 14.5mOhm Max | - | 34MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.213" W (5.70mm x 5.40mm) | 0.118" (3.00mm) | |||
1,043 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥6.13185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | - | 9.2 A | 12.5A | Unshielded | 6.2mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
1,945 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,000 : ¥5.75064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Magnetic Powder | 1.5 µH | ±20% | 9.2 A | 8.8A | Shielded | 16.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.118" (3.00mm) | |||
612 In Stock | 1 : ¥17.40000 Cut Tape (CT) 500 : ¥8.55428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 4.7 µH | ±20% | 9.2 A | 9A | Shielded | 25mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.311" L x 0.299" W (7.90mm x 7.60mm) | 0.126" (3.20mm) | |||
634 In Stock | 1 : ¥32.84000 Cut Tape (CT) 200 : ¥14.70620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 39 µH | - | 9.2 A | 11A | Shielded | 48mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.697" L x 0.677" W (17.70mm x 17.20mm) | 0.276" (7.00mm) | |||
53 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.4 µH | ±30% | 9.2 A | 10.5A | Shielded | 10mOhm Max | 20 @ 7.96MHz | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) |