AMPLA1707Q-390MT | |
---|---|
DigiKey Part Number | 535-AMPLA1707Q-390MTTR-ND - Tape & Reel (TR) 535-AMPLA1707Q-390MTCT-ND - Cut Tape (CT) 535-AMPLA1707Q-390MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707Q-390MT |
Description | FIXED IND 39UH 9.2A 48 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Molded Inductor 9.2 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥23.37300 | ¥233.73 |
25 | ¥21.12560 | ¥528.14 |
50 | ¥19.56560 | ¥978.28 |
100 | ¥18.11740 | ¥1,811.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥13.85405 | ¥2,770.81 |