IHLP3232DZERR33M01 | |
---|---|
DigiKey Part Number | 541-1379-2-ND - Tape & Reel (TR) 541-1379-1-ND - Cut Tape (CT) 541-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZERR33M01 |
Description | FIXED IND 330NH 29.5A 2.14 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 29.5 A 2.14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZERR33M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 97MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.71200 | ¥97.12 |
25 | ¥8.83040 | ¥220.76 |
50 | ¥8.30180 | ¥415.09 |
100 | ¥6.88800 | ¥688.80 |
250 | ¥6.35832 | ¥1,589.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.00498 | ¥3,002.49 |
1,000 | ¥5.47520 | ¥5,475.20 |
2,500 | ¥5.29854 | ¥13,246.35 |
5,000 | ¥5.12193 | ¥25,609.65 |
12,500 | ¥4.94531 | ¥61,816.38 |