IHLP3232DZER2R2M01 | |
---|---|
DigiKey Part Number | 541-1372-2-ND - Tape & Reel (TR) 541-1372-1-ND - Cut Tape (CT) 541-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER2R2M01 |
Description | FIXED IND 2.2UH 10.5A 13.7 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10.5 A 13.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER2R2M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.48100 | ¥84.81 |
25 | ¥7.67120 | ¥191.78 |
50 | ¥7.10640 | ¥355.32 |
100 | ¥6.58340 | ¥658.34 |
250 | ¥5.94816 | ¥1,487.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.50714 | ¥2,753.57 |
1,000 | ¥5.09730 | ¥5,097.30 |
1,500 | ¥4.87109 | ¥7,306.63 |
2,500 | ¥4.59953 | ¥11,498.82 |
3,500 | ¥4.42841 | ¥15,499.44 |
5,000 | ¥4.25352 | ¥21,267.60 |
12,500 | ¥4.23195 | ¥52,899.38 |