10.5 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,547 In Stock | 1 : ¥10.92000 Cut Tape (CT) 500 : ¥5.50714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 10.5 A | 23A | Shielded | 13.7mOhm Max | - | 33MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
1,599 In Stock | 1 : ¥12.81000 Cut Tape (CT) 500 : ¥6.81134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 8.2 µH | ±20% | 10.5 A | 16A | Shielded | 15.5mOhm Max | 20 @ 100kHz | 11MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
1,135 In Stock | 1 : ¥90.39000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 10.5 A | 20.6A | Unshielded | 25mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
118,813 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥2.19612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 330 nH | ±20% | 10.5 A | 12A | Shielded | 10.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
3,356 In Stock | 1 : ¥8.46000 Cut Tape (CT) 350 : ¥4.69929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 10.5 A | 21.5A | Shielded | 5.67mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
3,406 In Stock | 1 : ¥11.25000 Cut Tape (CT) 500 : ¥5.88446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 10.5 A | 9.7A | Shielded | 14.9mOhm Max | - | 22MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.157" (4.00mm) | |||
306 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 10.5 A | 14A | Shielded | 11.2mOhm Max | - | 38MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
6,044 In Stock | 1 : ¥14.61000 Cut Tape (CT) 3,000 : ¥6.03421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 1 µH | ±20% | 10.5 A | 14.5A | Shielded | 13.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.083" (2.10mm) | |||
2,644 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,000 : ¥7.31346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 1.5 µH | ±20% | 10.5 A | 14A | Shielded | 11.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
476 In Stock | 1 : ¥15.43000 Cut Tape (CT) 500 : ¥8.21768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 10.5 A | 11A | Shielded | 22.3mOhm Max | 15 @ 100kHz | 12MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
993 In Stock | 1 : ¥29.31000 Cut Tape (CT) 250 : ¥17.04748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 10.5 A | 19.5A | Shielded | 25.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.157" (4.00mm) | |||
168 In Stock | 1 : ¥43.68000 Cut Tape (CT) 300 : ¥28.06110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 10.5 A | 21.5A | Shielded | 7.6mOhm | - | 13MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.457" L x 0.413" W (11.60mm x 10.50mm) | 0.358" (9.10mm) | |||
1,892 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,000 : ¥2.38085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1.5 µH | ±20% | 10.5 A | 12.5A | Shielded | 11.2mOhm Max | - | 38MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.122" (3.10mm) | |||
3,395 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥2.21665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 470 nH | ±20% | 10.5 A | 18A | Shielded | 8.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
4,906 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥5.21811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1.5 µH | ±20% | 10.5 A | 9A | Unshielded | 12.5mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.118" (3.00mm) | |||
1,066 In Stock | 1 : ¥12.15000 Cut Tape (CT) 500 : ¥4.61802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 4.7 µH | ±20% | 10.5 A | 19A | Shielded | 11.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.197" (5.00mm) | |||
2,059 In Stock | 1 : ¥18.31000 Cut Tape (CT) 750 : ¥9.44653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 10.5 A | - | Shielded | 14.4mOhm Max | - | 21MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.268" L x 0.260" W (6.80mm x 6.60mm) | 0.236" (6.00mm) | |||
623 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 10.5 A | 12.5A | Shielded | 6mOhm Max | - | 60MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
277 In Stock | 1 : ¥36.86000 Cut Tape (CT) 100 : ¥16.60680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 10.5 A | 12A | Shielded | 22.9mOhm Max | - | 4.5MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.669" L x 0.673" W (17.00mm x 17.10mm) | 0.276" (7.00mm) | |||
1,618 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 10.5 A | 26A | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.630" Dia (16.00mm) | 0.830" (21.08mm) | |||
3,995 In Stock | 1 : ¥7.96000 Cut Tape (CT) 800 : ¥4.51539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 10.5 A | 23A | Shielded | 13.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.157" (4.00mm) | |||
1,600 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥3.07868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 470 nH | ±20% | 10.5 A | 12A | Shielded | 9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.071" (1.80mm) | |||
708 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.39886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 100 nH | ±30% | 10.5 A | 14A | Shielded | 9mOhm Max | 5 @ 100kHz | 340MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
1,390 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥3.73546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 10.5 A | 11A | Shielded | 12.7mOhm Max | - | 38MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
1,470 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.87913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 10.5 A | 11A | Shielded | 12.7mOhm Max | - | 38MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) |