Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,428 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.87899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 10 µH | ±20% | 4.2 A | 4.5A | Shielded | 78mOhm Max | - | 15MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
1,041 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.87899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 22 µH | ±20% | 2.7 A | 3.5A | Shielded | 186.3mOhm Max | - | 9.6MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
268 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥6.90682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 10 µH | ±20% | 7 A | 10.5A | Shielded | 34.1mOhm Max | - | 11MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
2,935 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.87899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 15 µH | ±20% | 3.3 A | 4A | Shielded | 130.2mOhm Max | - | 13MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
1,495 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.87899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 470 nH | ±20% | 18.7 A | 21A | Shielded | 4mOhm Max | - | 70MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
1,494 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.87899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 6.8 µH | ±20% | 5.2 A | 5.5A | Shielded | 50.9mOhm Max | - | 16MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
1,494 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.87899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 3.3 µH | ±20% | 6.8 A | 7A | Shielded | 30.3mOhm Max | - | 26MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
1,480 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.87899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 8.7 A | 9A | Shielded | 18.3mOhm Max | - | 30MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
1,470 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.87899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 10.5 A | 11A | Shielded | 12.7mOhm Max | - | 38MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
1,370 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.87899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 6.2 A | 6.5A | Shielded | 36.7mOhm Max | - | 21MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
685 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥3.87899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 13.1 A | 13A | Shielded | 8.2mOhm Max | - | 43MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
1,283 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥5.02832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 4.7 µH | ±20% | 10.3 A | 14A | Shielded | 15.9mOhm Max | - | 17MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
1,142 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥6.90682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 47 µH | ±20% | 3 A | 4A | Shielded | 182.6mOhm Max | - | 4.5MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
987 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥5.02832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 3.3 µH | ±20% | 11.4 A | 15A | Shielded | 12.8mOhm Max | - | 18MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
985 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥5.02832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 15 µH | ±20% | 5.7 A | 8.5A | Shielded | 51.2mOhm Max | - | 8MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
727 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥6.90682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 17.7 A | 26A | Shielded | 5.4mOhm Max | - | 30MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
465 In Stock | 1 : ¥13.22000 Cut Tape (CT) 500 : ¥5.02832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 21.1 A | 29A | Shielded | 3.8mOhm Max | - | 35MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
495 In Stock | 1 : ¥13.22000 Cut Tape (CT) 1,000 : ¥6.29752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 470 nH | ±20% | 26.4 A | 42A | Shielded | 2.4mOhm Max | - | 65MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
455 In Stock | 1 : ¥13.22000 Cut Tape (CT) 1,000 : ¥6.29774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 6.8 µH | ±20% | 8.3 A | 11.5A | Shielded | 24.1mOhm Max | - | 14MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
409 In Stock | 1 : ¥13.22000 Cut Tape (CT) 1,000 : ¥6.29752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 22 µH | ±20% | 4.7 A | 7A | Shielded | 76.1mOhm Max | - | 7MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥4.70134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 680 nH | ±20% | 15.1 A | 17A | Shielded | 6.2mOhm Max | - | 55MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.29752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 14.6 A | 18.5A | Shielded | 7.9mOhm Max | - | 23MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.29752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 33 µH | ±20% | 3.7 A | 5A | Shielded | 119.7mOhm Max | - | 5MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.22000 Cut Tape (CT) 1,000 : ¥6.29752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 680 nH | ±20% | 23.1 A | 34.5A | Shielded | 3.2mOhm Max | - | 47MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.394" W (10.80mm x 10.00mm) | 0.157" (4.00mm) |