MPEV1D0630LR68 | |
---|---|
DigiKey Part Number | 399-MPEV1D0630LR68TR-ND - Tape & Reel (TR) 399-MPEV1D0630LR68CT-ND - Cut Tape (CT) 399-MPEV1D0630LR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPEV1D0630LR68 |
Description | FIXED IND 680NH 15.1A 6.2MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 15.1 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D0630LR68 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.70151 | ¥14,104.53 |