15.1 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥90.39000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 15.1 A | 32.3A | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
258 In Stock | 1 : ¥9.44000 Cut Tape (CT) 700 : ¥4.95603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 3.3 µH | ±20% | 15.1 A | 15.1A | Shielded | 9.42mOhm Max | - | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.315" W (8.40mm x 8.00mm) | 0.276" (7.00mm) | |||
825 In Stock | 1 : ¥9.69000 Cut Tape (CT) 700 : ¥3.51191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 3.3 µH | ±20% | 15.1 A | 15.1A | Shielded | 9.42mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.315" W (8.40mm x 8.00mm) | 0.276" (7.00mm) | |||
1,268 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥4.21196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 15.1 A | 22.5A | Shielded | 5.39mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.335" L x 0.315" W (8.50mm x 8.00mm) | 0.157" (4.00mm) | |||
99 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | Toroidal | Iron Powder | 8.2 µH | ±15% | 15.1 A | - | Shielded | 8mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥4.67827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 680 nH | ±20% | 15.1 A | 17A | Shielded | 6.2mOhm Max | - | 55MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.22287 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 470 nH | ±20% | 15.1 A | 36.5A | Shielded | 4.84mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,100 : ¥7.31345 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±20% | 15.1 A | 15.1A | Unshielded | 9.42mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.299" W (7.80mm x 7.60mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 2,100 : ¥8.61943 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±20% | 15.1 A | 15.1A | Unshielded | 9.42mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.299" W (7.80mm x 7.60mm) | 0.276" (7.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥4.35325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 680 nH | ±20% | 15.1 A | 17A | Shielded | 6.2mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.70151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 680 nH | ±20% | 15.1 A | 17A | Shielded | 6.2mOhm Max | - | 55MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 126 : ¥15.16992 Tray | Tray | Active | Toroidal | Iron | 3.9 µH | ±20% | 15.1 A | - | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.570" (14.48mm) | |||
0 In Stock Check Lead Time | 864 : ¥16.56347 Bulk | Bulk | Active | Toroidal | Sendust | 3.3 µH | ±20% | 15.1 A | - | Shielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
0 In Stock Check Lead Time | 128 : ¥18.97938 Tray | Tray | Active | Toroidal | Iron Powder | 8.2 µH | ±15% | 15.1 A | - | Shielded | 8mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21664 Bulk | Bulk | Active | Toroidal | Sendust | 8.2 µH | ±20% | 15.1 A | - | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock | 250 : ¥39.05504 Bulk | Bulk | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 15.1 A | 58A | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥39.42808 Bulk | Bulk | Active | Wirewound | Ferrite | 3.9 µH | ±20% | 15.1 A | 50A | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥40.29864 Bulk | Bulk | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 15.1 A | 50A | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock | 250 : ¥40.54724 Bulk | Bulk | Active | Wirewound | Ferrite | 5.6 µH | ±20% | 15.1 A | 44A | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.800" Dia (20.32mm) | 0.712" (18.08mm) | |||
0 In Stock Check Lead Time | 30 : ¥63.14967 - | - | Active | Wirewound | - | 2.2 µH | ±20% | 15.1 A | - | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.825" Dia (20.96mm) | 0.840" (21.34mm) | |||
0 In Stock Check Lead Time | 16 : ¥97.48125 - | - | Active | Wirewound | - | 27 µH | ±10% | 15.1 A | - | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.600" Dia (40.64mm) | 1.030" (26.16mm) |