EXL1V0707-3R3-R | |
---|---|
DigiKey Part Number | 283-EXL1V0707-3R3-RTR-ND - Tape & Reel (TR) 283-EXL1V0707-3R3-RCT-ND - Cut Tape (CT) 283-EXL1V0707-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0707-3R3-R |
Description | FIXED IND 3.3UH 15.1A 9.42 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 15.1 A 9.42mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.02100 | ¥80.21 |
25 | ¥7.28720 | ¥182.18 |
50 | ¥6.85020 | ¥342.51 |
100 | ¥5.68450 | ¥568.45 |
250 | ¥5.24772 | ¥1,311.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.95603 | ¥3,469.22 |
1,400 | ¥4.51874 | ¥6,326.24 |
3,500 | ¥4.37296 | ¥15,305.36 |
7,000 | ¥4.22718 | ¥29,590.26 |
17,500 | ¥4.08142 | ¥71,424.85 |