Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | Toroidal | Iron Powder | 560 µH | ±15% | 2.7 A | - | Shielded | 230mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
462 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 330 µH | ±15% | 3.1 A | - | Shielded | 180mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
367 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 120 µH | ±15% | 5 A | - | Shielded | 67mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
353 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 180 µH | ±15% | 4.6 A | - | Shielded | 82mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
353 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 330 µH | ±15% | 3.1 A | - | Shielded | 180mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
285 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 100 µH | ±15% | 5.3 A | - | Shielded | 61mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
284 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 39 µH | ±15% | 8.1 A | - | Shielded | 26mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
253 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 4.7 µH | ±15% | 16.9 A | - | Shielded | 6mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
197 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 22 µH | ±15% | 9.3 A | - | Shielded | 20mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
158 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 470 µH | ±15% | 2.8 A | - | Shielded | 210mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
152 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 180 µH | ±15% | 4.6 A | - | Shielded | 82mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
138 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 1 mH | ±15% | 1.9 A | - | Shielded | 490mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
119 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 680 µH | ±15% | 2.6 A | - | Shielded | 270mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
140 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | Toroidal | Iron Powder | 56 µH | ±15% | 6.1 A | - | Shielded | 46mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
128 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 39 µH | ±15% | 8.1 A | - | Shielded | 26mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
253 In Stock | 1 : ¥22.25000 Tray | Tray | Active | Toroidal | Iron Powder | 470 µH | ±15% | 2.8 A | - | Shielded | 210mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
140 In Stock | 1 : ¥31.61000 Tray | Tray | Active | Toroidal | Iron Powder | 3.9 µH | ±15% | 17.8 A | - | Shielded | 6mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
134 In Stock | 1 : ¥31.61000 Tray | Tray | Active | Toroidal | Iron Powder | 1.8 µH | ±15% | 21.8 A | - | Shielded | 4mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
128 In Stock | 1 : ¥31.61000 Tray | Tray | Active | Toroidal | Iron Powder | 1 mH | ±15% | 1.9 A | - | Shielded | 490mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
124 In Stock | 1 : ¥31.61000 Tray | Tray | Active | Toroidal | Iron Powder | 22 µH | ±15% | 9.3 A | - | Shielded | 20mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
112 In Stock | 1 : ¥31.61000 Tray | Tray | Active | Toroidal | Iron Powder | 10 µH | ±15% | 11.2 A | - | Shielded | 14mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
99 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | Toroidal | Iron Powder | 8.2 µH | ±15% | 15.1 A | - | Shielded | 8mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
87 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 33 µH | ±15% | 8.4 A | - | Shielded | 25mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
59 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 220 µH | ±15% | 4.3 A | - | Shielded | 91mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
98 In Stock | 1 : ¥31.61000 Tray | Tray | Active | Toroidal | Iron Powder | 150 µH | ±15% | 4.8 A | - | Shielded | 75mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) |