2200HT-390-H-RC | |
---|---|
DigiKey Part Number | M8924-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-390-H-RC |
Description | FIXED IND 39UH 8.1A 26 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Toroidal Inductor 8.1 A 26mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-390-H-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia (24.13mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥26.45100 | ¥264.51 |
25 | ¥24.15560 | ¥603.89 |
64 | ¥20.70328 | ¥1,325.01 |
128 | ¥18.97875 | ¥2,429.28 |
256 | ¥18.40340 | ¥4,711.27 |
512 | ¥17.82826 | ¥9,128.07 |
1,024 | ¥16.67806 | ¥17,078.33 |
2,560 | ¥16.10295 | ¥41,223.55 |