8.1 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,862 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,000 : ¥4.41758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 8.1 A | 10.8A | Shielded | 18.3mOhm Max | - | 34.3MHz | AEC-Q200 | -55°C ~ 180°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
3,900 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.47989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 8.1 A | 12A | Shielded | 13.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.217" L x 0.197" W (5.50mm x 5.00mm) | 0.118" (3.00mm) | |||
9,561 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,500 : ¥4.04661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 4.7 µH | ±20% | 8.1 A | 7.4A | Shielded | 21mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.197" (5.00mm) | |||
26,221 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥6.03421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 3.3 µH | ±20% | 8.1 A | 9.5A | Shielded | 23.1mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
797 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,000 : ¥5.00687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 8.1 A | 10.8A | Shielded | 18.3mOhm Max | - | 31.2MHz | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
2,543 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 8.1 A | 9.5A | Shielded | 23.1mOhm Max | - | 25MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
2,134 In Stock | 1 : ¥20.94000 Cut Tape (CT) 4,000 : ¥13.23427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 100 nH | ±30% | 8.1 A | 29.6A | Shielded | 5.5mOhm Max | - | 365MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 4012 | 0.160" L x 0.160" W (4.06mm x 4.06mm) | 0.047" (1.20mm) | |||
7,674 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,000 : ¥4.17264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 8.1 A | 10.5A | Shielded | 23mOhm Max | - | 28MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.213" W (5.70mm x 5.40mm) | 0.118" (3.00mm) | |||
5,193 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥5.32340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 450 nH | ±20% | 8.1 A | 11.5A | Shielded | 8.2mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
395 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥5.89809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 8.1 A | 10.8A | Shielded | 18.3mOhm Max | - | 31.2MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard, 4 Lead | Nonstandard, 4 Lead | 0.284" L x 0.280" W (7.21mm x 7.12mm) | 0.132" (3.35mm) | |||
1,717 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,000 : ¥5.26454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 8.1 A | 8.7A | Shielded | 23.1mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
172 In Stock | 1 : ¥15.60000 Cut Tape (CT) 350 : ¥7.24269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 8.1 A | 9.6A | Shielded | 10mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
1,862 In Stock | 1 : ¥17.08000 Cut Tape (CT) 1,000 : ¥10.77947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 680 nH | ±20% | 8.1 A | 8.5A | Shielded | 9.2mOhm Max | - | 67MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 5020 | 0.213" L x 0.213" W (5.40mm x 5.40mm) | 0.083" (2.10mm) | |||
113 In Stock | 1 : ¥23.97000 Bulk | Bulk | Active | Toroidal | Iron Powder | 48 µH | ±20% | 8.1 A | 3A | Shielded | 25mOhm Max | - | 13.6MHz | - | -40°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.181" Dia x 0.472" W (30.00mm x 12.00mm) | - | |||
1,058 In Stock | 1 : ¥28.49000 Cut Tape (CT) 100 : ¥17.09530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 8.1 A | 13A | Unshielded | 20mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.820" W (23.87mm x 20.83mm) | 0.400" (10.16mm) | |||
286 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 39 µH | ±15% | 8.1 A | - | Shielded | 26mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
360 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,500 : ¥4.92632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1.5 µH | ±20% | 8.1 A | 10A | Shielded | 18.5mOhm Max | - | 43MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.094" (2.40mm) | |||
1,727 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥4.31014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 8.1 A | 12A | Unshielded | 17.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.157" (4.00mm) | |||
1,609 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥10.83694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 680 nH | ±20% | 8.1 A | 8.5A | Shielded | 9.2mOhm Max | - | 67MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
140 In Stock 730 Factory | 1 : ¥19.70000 Bulk | Bulk | Active | Toroidal | Iron Powder | 8.86 µH | - | 8.1 A | - | Unshielded | 11mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.700" L x 0.475" W (17.78mm x 12.07mm) | 0.750" (19.05mm) | |||
1,051 In Stock | 1 : ¥20.03000 Tube | Tube | Active | Wirewound | - | 22 µH | ±20% | 8.1 A | 13A | Unshielded | 20mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.940" L x 0.820" W (23.87mm x 20.83mm) | 0.400" (10.16mm) | |||
1,030 In Stock | 1 : ¥25.78000 Tray | Tray | Active | Wirewound | - | 24.5 µH | ±15% | 8.1 A | 9.8A | Shielded | 12.5mOhm | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.875" L x 0.750" W (22.23mm x 19.05mm) | 0.480" (12.20mm) | |||
128 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | Toroidal | Iron Powder | 39 µH | ±15% | 8.1 A | - | Shielded | 26mOhm Max | - | - | - | -55°C ~ 200°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.950" Dia (24.13mm) | 0.550" (13.97mm) | |||
3,986 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥3.23031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 3.3 µH | ±20% | 8.1 A | 8.7A | Shielded | 23.1mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.122" (3.10mm) | |||
12,000 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.66873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 560 nH | ±20% | 8.1 A | 12A | Shielded | 16mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) |