ECS-MPI4040R4-R47-R | |
---|---|
DigiKey Part Number | XC2338TR-ND - Tape & Reel (TR) XC2338CT-ND - Cut Tape (CT) XC2338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPI4040R4-R47-R |
Description | FIXED IND 450NH 8.1A 8.2MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Inductor 8.1 A 8.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-MPI4040R4-R47-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 450 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.76100 | ¥97.61 |
25 | ¥8.87280 | ¥221.82 |
50 | ¥8.33920 | ¥416.96 |
100 | ¥6.91980 | ¥691.98 |
250 | ¥6.38800 | ¥1,597.00 |
500 | ¥6.03300 | ¥3,016.50 |
1,000 | ¥5.50062 | ¥5,500.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.32321 | ¥15,969.63 |
6,000 | ¥5.14578 | ¥30,874.68 |
15,000 | ¥4.96833 | ¥74,524.95 |