EXLA1V0505-4R7-R | |
---|---|
DigiKey Part Number | 283-EXLA1V0505-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0505-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0505-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0505-4R7-R |
Description | IND MOLDED SHLD 4.7UH 5.9A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 8.1 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.52840 | ¥163.21 |
50 | ¥6.13420 | ¥306.71 |
100 | ¥5.09070 | ¥509.07 |
250 | ¥4.69912 | ¥1,174.78 |
500 | ¥4.43806 | ¥2,219.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.04647 | ¥6,069.70 |
3,000 | ¥3.91594 | ¥11,747.82 |
7,500 | ¥3.78541 | ¥28,390.58 |
10,500 | ¥3.65487 | ¥38,376.13 |