IHLE2525CDER2R2M5A | |
---|---|
DigiKey Part Number | 541-IHLE2525CDER2R2M5ATR-ND - Tape & Reel (TR) 541-IHLE2525CDER2R2M5ACT-ND - Cut Tape (CT) 541-IHLE2525CDER2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2525CDER2R2M5A |
Description | IHLE-2525CD-5A 2.2 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 8.1 A 18.3mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.284" L x 0.280" W (7.21mm x 7.12mm) | |
Height - Seated (Max) | 0.132" (3.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.46700 | ¥104.67 |
25 | ¥9.51320 | ¥237.83 |
50 | ¥8.94180 | ¥447.09 |
100 | ¥7.41980 | ¥741.98 |
250 | ¥6.84936 | ¥1,712.34 |
500 | ¥6.46876 | ¥3,234.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.89788 | ¥5,897.88 |
3,000 | ¥5.70766 | ¥17,122.98 |
5,000 | ¥5.51741 | ¥27,587.05 |
10,000 | ¥5.32715 | ¥53,271.50 |