Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,645 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥6.38039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | 1 µH | ±20% | 12.2 A | 14.3A | Shielded | 7.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
1,717 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥5.26435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | 3.3 µH | ±20% | 8.1 A | 8.7A | Shielded | 23.1mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
1,676 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥5.26435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | 4.7 µH | ±20% | 5.9 A | 7A | Shielded | 36.3mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
567 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥5.26435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | 2.2 µH | ±20% | 9.7 A | 9A | Shielded | 14.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
135 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥6.38039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | 160 nH | ±20% | 22.2 A | 32A | Shielded | 2.33mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
1,986 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥5.26435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | 330 nH | ±20% | 19.2 A | 26A | Shielded | 3.52mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
857 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥6.38039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | 800 nH | ±20% | 13.1 A | 18A | Shielded | 5.65mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.38039 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | 1.8 µH | ±20% | 10.1 A | 11.3A | Shielded | 12.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.38039 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | 1.5 µH | ±20% | 10.5 A | 12.5A | Shielded | 11.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.38039 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | 1.2 µH | ±20% | 11 A | 13.5A | Shielded | 9.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.38039 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | 600 nH | ±20% | 17.7 A | 20A | Shielded | 4.52mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.84058 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | 150 nH | ±20% | 22.2 A | 32.5A | Shielded | 2.31mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.84058 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | 560 nH | ±20% | 17.7 A | 20.2A | Shielded | 4.52mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥6.84058 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | 820 nH | ±20% | 12.9 A | 17.6A | Shielded | 5.78mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) |