ECS-HCMPI-0503Q-R80M-T | |
---|---|
DigiKey Part Number | 50-ECS-HCMPI-0503Q-R80M-TTR-ND - Tape & Reel (TR) 50-ECS-HCMPI-0503Q-R80M-TCT-ND - Cut Tape (CT) 50-ECS-HCMPI-0503Q-R80M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-HCMPI-0503Q-R80M-T |
Description | FIXED IND 800NH 13.1A 5.65 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 800 nH Shielded Molded Inductor 13.1 A 5.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ECS-HCMPI-0503Q-R80M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Inductance | 800 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.84500 | ¥108.45 |
25 | ¥9.99600 | ¥249.90 |
50 | ¥8.93200 | ¥446.60 |
100 | ¥7.44360 | ¥744.36 |
250 | ¥7.23128 | ¥1,807.82 |
500 | ¥6.80568 | ¥3,402.84 |
1,000 | ¥6.38043 | ¥6,380.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.38039 | ¥12,760.78 |
4,000 | ¥6.16770 | ¥24,670.80 |
6,000 | ¥5.95503 | ¥35,730.18 |
10,000 | ¥5.65728 | ¥56,572.80 |