MPEV1D1040L1R5 | |
---|---|
DigiKey Part Number | 399-MPEV1D1040L1R5TR-ND - Tape & Reel (TR) 399-MPEV1D1040L1R5CT-ND - Cut Tape (CT) 399-MPEV1D1040L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPEV1D1040L1R5 |
Description | FIXED IND 1.5UH 17.7A 5.4MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 17.7 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPEV1D1040L1R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.17300 | ¥111.73 |
25 | ¥10.15680 | ¥253.92 |
50 | ¥9.54760 | ¥477.38 |
100 | ¥7.92300 | ¥792.30 |
250 | ¥7.31304 | ¥1,828.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.90682 | ¥3,453.41 |
1,000 | ¥6.29752 | ¥6,297.52 |
2,500 | ¥6.09435 | ¥15,235.88 |
5,000 | ¥5.89118 | ¥29,455.90 |
12,500 | ¥5.68804 | ¥71,100.50 |