Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,412 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥4.11941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1 µH | ±20% | 4 A | 5A | Shielded | 38mOhm Max | 10 @ 100kHz | 82MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
15,604 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.39886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 3.5 A | 3.7A | Shielded | 75mOhm Max | 10 @ 100kHz | 45MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
9,650 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥4.11941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 10 µH | ±20% | 1.4 A | 1.6A | Shielded | 422mOhm Max | 10 @ 100kHz | 20MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
7,418 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥4.11941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 4.7 µH | ±20% | 2.6 A | 3A | Shielded | 200mOhm Max | 10 @ 100kHz | 34MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
8,997 In Stock | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥3.39886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 330 nH | ±20% | 8 A | 10A | Shielded | 21mOhm Max | 5 @ 100kHz | 160MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
4,227 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.39886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 6.8 µH | ±20% | 1.9 A | 2.2A | Shielded | 300mOhm Max | 10 @ 100kHz | 24MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
2,945 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.39886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 3 A | 3.5A | Shielded | 145mOhm Max | 10 @ 100kHz | 40MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
2,929 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.39886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 5.6 µH | ±20% | 2.2 A | 2.6A | Shielded | 238mOhm Max | 10 @ 100kHz | 29MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
1,715 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.39886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.5 µH | ±20% | 3.8 A | 4A | Shielded | 50mOhm Max | 10 @ 100kHz | 54MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
2,762 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.39886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 8.2 µH | ±20% | 1.6 A | 1.9A | Shielded | 390mOhm Max | 10 @ 100kHz | 22MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
708 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.39886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 100 nH | ±30% | 10.5 A | 14A | Shielded | 9mOhm Max | 5 @ 100kHz | 340MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
497 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥4.11941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 220 nH | ±30% | 9 A | 11.2A | Shielded | 14mOhm Max | 5 @ 100kHz | 185MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥4.11941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 470 nH | ±20% | 7 A | 9A | Shielded | 23mOhm Max | 5 @ 100kHz | 105MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) | |||
9 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.39886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 680 nH | ±20% | 5.5 A | 7A | Shielded | 29mOhm Max | 5 @ 100kHz | 94MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD | 2-SMD | 0.138" L x 0.126" W (3.50mm x 3.20mm) | 0.079" (2.00mm) |