SRP5030CA-1R5M | |
---|---|
DigiKey Part Number | SRP5030CA-1R5MTR-ND - Tape & Reel (TR) SRP5030CA-1R5MCT-ND - Cut Tape (CT) SRP5030CA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030CA-1R5M |
Description | FIXED IND 1.5UH 10.5A 11.2 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 10.5 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030CA-1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.09100 | ¥110.91 |
25 | ¥10.08480 | ¥252.12 |
50 | ¥9.48060 | ¥474.03 |
100 | ¥7.86660 | ¥786.66 |
250 | ¥7.26108 | ¥1,815.27 |
500 | ¥6.85782 | ¥3,428.91 |
1,000 | ¥6.25275 | ¥6,252.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.25271 | ¥12,505.42 |
4,000 | ¥6.05102 | ¥24,204.08 |
6,000 | ¥5.84932 | ¥35,095.92 |
10,000 | ¥5.64762 | ¥56,476.20 |