DR127-3R3-R | |
---|---|
DigiKey Part Number | 513-1221-2-ND - Tape & Reel (TR) 513-1221-1-ND - Cut Tape (CT) 513-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR127-3R3-R |
Description | FIXED IND 3.3UH 10.5A 5.67 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 10.5 A 5.67mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR127-3R3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.67mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.52840 | ¥163.21 |
50 | ¥6.13440 | ¥306.72 |
100 | ¥5.09090 | ¥509.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥4.69929 | ¥1,644.75 |
700 | ¥4.43821 | ¥3,106.75 |
1,050 | ¥4.04657 | ¥4,248.90 |
2,450 | ¥3.91608 | ¥9,594.40 |
8,750 | ¥3.78554 | ¥33,123.47 |
17,500 | ¥3.65501 | ¥63,962.67 |