IHLP3232DZERR82M01 | |
---|---|
DigiKey Part Number | 541-1382-2-ND - Tape & Reel (TR) 541-1382-1-ND - Cut Tape (CT) 541-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZERR82M01 |
Description | FIXED IND 820NH 19A 4.42MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 19 A 4.42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZERR82M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 820 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.77000 | ¥97.70 |
25 | ¥8.87960 | ¥221.99 |
50 | ¥8.34600 | ¥417.30 |
100 | ¥6.92580 | ¥692.58 |
250 | ¥6.39280 | ¥1,598.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.03766 | ¥3,018.83 |
1,000 | ¥5.50492 | ¥5,504.92 |
2,500 | ¥5.32734 | ¥13,318.35 |
5,000 | ¥5.14976 | ¥25,748.80 |
12,500 | ¥4.97219 | ¥62,152.38 |