PA0489LNL | |
---|---|
DigiKey Part Number | 553-1507-ND |
Manufacturer | |
Manufacturer Product Number | PA0489LNL |
Description | FIXED IND 2.24UH 19A 2.7 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.24 µH Unshielded Toroidal Inductor 19 A 2.7mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PA0489LNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 2.24 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.626" Dia x 0.346" W (15.90mm x 8.80mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.58100 | ¥95.81 |
25 | ¥8.70560 | ¥217.64 |
40 | ¥8.18300 | ¥327.32 |
95 | ¥6.79084 | ¥645.13 |
285 | ¥6.26856 | ¥1,786.54 |
475 | ¥5.92040 | ¥2,812.19 |
950 | ¥5.39799 | ¥5,128.09 |
2,470 | ¥5.22389 | ¥12,903.01 |