IHLP6767GZER100M11 | |
---|---|
DigiKey Part Number | 541-1286-2-ND - Tape & Reel (TR) 541-1286-1-ND - Cut Tape (CT) 541-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER100M11 |
Description | FIXED IND 10UH 19A 9.33 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 19 A 9.33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZER100M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
10 | ¥28.06900 | ¥280.69 |
25 | ¥25.62440 | ¥640.61 |
50 | ¥21.96460 | ¥1,098.23 |
100 | ¥20.13370 | ¥2,013.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥20.13415 | ¥4,026.83 |
400 | ¥19.52395 | ¥7,809.58 |
600 | ¥18.91375 | ¥11,348.25 |
1,000 | ¥17.69352 | ¥17,693.52 |
5,000 | ¥16.22919 | ¥81,145.95 |