Fixed Inductors

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1 µH1.2 µH1.5 µH1.8 µH2.2 µH3.3 µH4.7 µH5.6 µH6.8 µH8.2 µH10 µH15 µH22 µH33 µH
Current Rating (Amps)
3 A3.5 A4.5 A6.5 A7.5 A8.5 A9 A9.5 A10 A12 A16 A17 A19 A21 A
Current - Saturation (Isat)
5.5A6A7A10A14A16A18A19A24A27A29A30A35A37A
DC Resistance (DCR)
3.5mOhm Max5mOhm Max5.5mOhm Max7mOhm Max8mOhm Max13.5mOhm Max18.5mOhm Max22mOhm Max24mOhm Max28mOhm Max34mOhm Max65mOhm Max99mOhm Max160mOhm Max
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PA5402_&_PM5402_Series
PA5405.152NLT
FIXED IND 1.5UH 19A 5.5MOHM SMD
Pulse Electronics
2,673
In Stock
1 : ¥7.72000
Cut Tape (CT)
500 : ¥4.20244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1.5 µH
±20%
19 A
35A
Shielded
5.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.153NLT
FIXED IND 15UH 6.5A 65 MOHM SMD
Pulse Electronics
2,360
In Stock
1 : ¥7.72000
Cut Tape (CT)
500 : ¥4.20244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
15 µH
±20%
6.5 A
10A
Shielded
65mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.223NLT
FIXED IND 22UH 4.5A 99 MOHM SMD
Pulse Electronics
2,738
In Stock
1 : ¥11.00000
Cut Tape (CT)
500 : ¥4.10490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
22 µH
±20%
4.5 A
7A
Shielded
99mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.472NLT
FIXED IND 4.7UH 10A 18.5MOHM SMD
Pulse Electronics
1,000
In Stock
1 : ¥13.05000
Cut Tape (CT)
500 : ¥6.80856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
4.7 µH
±20%
10 A
24A
Shielded
18.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.473NLT
FIXED IND 47UH 3A 218 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥4.39178
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
47 µH
±20%
3 A
5.5A
Shielded
218mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.822NLT
FIXED IND 8.2UH 8.5A 28MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥5.09331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
8.2 µH
±20%
8.5 A
16A
Shielded
28mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.182NLT
FIXED IND 1.8UH 17A 7 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥5.09331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
1.8 µH
±20%
17 A
30A
Shielded
7mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.562NLT
FIXED IND 5.6UH 9.5A 22MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥5.09331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
5.6 µH
±20%
9.5 A
19A
Shielded
22mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.102NLT
FIXED IND 1UH 24A 3.5 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥5.09331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
1 µH
±20%
24 A
40A
Shielded
3.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.333NLT
FIXED IND 33UH 3.5A 160MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥5.09331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
33 µH
±20%
3.5 A
6A
Shielded
160mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.222NLT
FIXED IND 2.2UH 16A 8 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥5.09331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
2.2 µH
±20%
16 A
29A
Shielded
8mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.103NLT
FIXED IND 10UH 7.5A 34 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥5.09331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
10 µH
±20%
7.5 A
14A
Shielded
34mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.332NLT
FIXED IND 3.3UH 12A 13.5MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥5.09331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
3.3 µH
±20%
12 A
27A
Shielded
13.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.682NLT
FIXED IND 6.8UH 9A 24 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥5.09331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
6.8 µH
±20%
9 A
18A
Shielded
24mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
PA5402_&_PM5402_Series
PA5405.122NLT
FIXED IND 1.2UH 21A 5 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
3,000 : ¥5.09331
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
1.2 µH
±20%
21 A
37A
Shielded
5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.531" L x 0.492" W (13.50mm x 12.50mm)
0.138" (3.50mm)
Showing
of 15

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.