744373770047 | |
---|---|
DigiKey Part Number | 732-3394-2-ND - Tape & Reel (TR) 732-3394-1-ND - Cut Tape (CT) 732-3394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373770047 |
Description | FIXED IND 470NH 19A 0.0016OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 19 A 1.6mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373770047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 77MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥23.44700 | ¥234.47 |
50 | ¥21.64920 | ¥1,082.46 |
100 | ¥19.83490 | ¥1,983.49 |
250 | ¥18.94000 | ¥4,735.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.14208 | ¥8,571.04 |