PA4342.151NLT | |
---|---|
DigiKey Part Number | 553-2999-2-ND - Tape & Reel (TR) 553-2999-1-ND - Cut Tape (CT) 553-2999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.151NLT |
Description | FIXED IND 150NH 43A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 43 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.151NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 150 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥7.61840 | ¥190.46 |
50 | ¥7.16040 | ¥358.02 |
100 | ¥5.94200 | ¥594.20 |
250 | ¥5.48492 | ¥1,371.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.18020 | ¥2,590.10 |
1,000 | ¥4.72310 | ¥4,723.10 |
2,500 | ¥4.57076 | ¥11,426.90 |
5,000 | ¥4.41839 | ¥22,091.95 |
12,500 | ¥4.26603 | ¥53,325.38 |