Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥326.26000 Tray | Tray | Active | Wirewound | Metal Composite | 100 µH | ±20% | 35 A | 17A | Shielded | 5.82mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Through Hole | Vertical, 2 PC Pin | - | 1.635" L x 1.614" W (41.50mm x 41.00mm) | 1.535" (39.00mm) | |||
6 In Stock | 1 : ¥326.26000 Tray | Tray | Active | Wirewound | Metal Composite | 28 µH | ±20% | 70 A | 32A | Shielded | 1.57mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Through Hole | Vertical, 2 PC Pin | - | 1.635" L x 1.614" W (41.50mm x 41.00mm) | 1.535" (39.00mm) | |||
6 In Stock | 1 : ¥326.26000 Tray | Tray | Active | Wirewound | Metal Composite | 33 µH | ±20% | 52 A | 29A | Shielded | 1.88mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Through Hole | Vertical, 2 PC Pin | - | 1.635" L x 1.614" W (41.50mm x 41.00mm) | 1.535" (39.00mm) | |||
6 In Stock | 1 : ¥326.26000 Tray | Tray | Active | Wirewound | Metal Composite | 68 µH | ±20% | 43 A | 21A | Shielded | 3.82mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Through Hole | Vertical, 2 PC Pin | - | 1.635" L x 1.614" W (41.50mm x 41.00mm) | 1.535" (39.00mm) | |||
3 In Stock | 1 : ¥326.26000 Tray | Tray | Active | Wirewound | Metal Composite | 50 µH | ±20% | 48 A | 24A | Shielded | 2.79mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Through Hole | Vertical, 2 PC Pin | - | 1.635" L x 1.614" W (41.50mm x 41.00mm) | 1.535" (39.00mm) |