HPL758040FR22MRD3P | |
---|---|
DigiKey Part Number | 445-181627-2-ND - Tape & Reel (TR) 445-181627-1-ND - Cut Tape (CT) 445-181627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPL758040FR22MRD3P |
Description | FIXED IND 220NH 43A 0.61MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 43 A 0.61mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HPL758040FR22MRD3P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.295" W (8.00mm x 7.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥19.44800 | ¥194.48 |
25 | ¥17.75880 | ¥443.97 |
50 | ¥15.22040 | ¥761.02 |
100 | ¥13.95210 | ¥1,395.21 |
250 | ¥13.52928 | ¥3,382.32 |
500 | ¥13.10648 | ¥6,553.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.26189 | ¥10,261.89 |