FP0705R1-R15-R | |
---|---|
DigiKey Part Number | 283-FP0705R1-R15-RTR-ND - Tape & Reel (TR) 283-FP0705R1-R15-RCT-ND - Cut Tape (CT) 283-FP0705R1-R15-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0705R1-R15-R |
Description | FIXED IND 150NH 43A 0.25MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 43 A 0.25mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.07100 | ¥140.71 |
25 | ¥12.96440 | ¥324.11 |
50 | ¥11.58520 | ¥579.26 |
100 | ¥9.65520 | ¥965.52 |
250 | ¥9.37920 | ¥2,344.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
950 | ¥8.27571 | ¥7,861.92 |
2,850 | ¥7.99984 | ¥22,799.54 |
6,650 | ¥7.72396 | ¥51,364.33 |