130 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 In Stock | 1 : ¥16.58000 Cut Tape (CT) 200 : ¥9.72905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 525 mA @ 120 Hz | 1.05 A @ 100 kHz | 180 mOhms | - | 0.492" Dia (12.50mm) | 0.571" (14.50mm) | 0.535" L x 0.535" W (13.60mm x 13.60mm) | Surface Mount | Radial, Can - SMD | |||
251 In Stock | 1 : ¥49.01000 Bulk | Bulk | Active | 130 µF | 0%, +20% | 125 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | - | - | - | 1.438" Dia (36.53mm) | 2.810" (71.37mm) | - | Chassis Mount | Radial, Can - QC Terminals | |||
469 In Stock | 1 : ¥56.65000 Bulk | Bulk | Active | 130 µF | ±20% | 600 V | 980mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.4 A @ 100 Hz | 3 A @ 10 kHz | 676 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
998 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 130 µF | ±20% | 160 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 525 mA @ 120 Hz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
720 In Stock | 1 : ¥12.81000 Tray | Tray | Active | 130 µF | ±20% | 100 V | 170mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 296 mA @ 120 Hz | 740 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | 130 µF | ±20% | 100 V | 120mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 484 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
998 In Stock | 1 : ¥14.61000 Bulk | Bulk | Active | 130 µF | ±20% | 200 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 658 mA @ 120 Hz | - | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥14.70000 Bulk | Bulk | Active | 130 µF | ±20% | 200 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 605.5 mA @ 120 Hz | - | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | 130 µF | ±20% | 200 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 563.5 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
498 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | 130 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 860 mA @ 120 Hz | 1.462 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥28.57000 Bulk | Bulk | Active | 130 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 910 mA @ 120 Hz | 1.547 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
500 In Stock | 1 : ¥30.46000 Bulk | Bulk | Active | 130 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 860 mA @ 120 Hz | 1.462 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
495 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | 130 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 920 mA @ 120 Hz | 1.564 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
490 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | 130 µF | ±20% | 250 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 787.5 mA @ 120 Hz | - | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥58.21000 Bulk | Bulk | Active | 130 µF | ±20% | 420 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 910 mA @ 120 Hz | 1.82 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
199 In Stock | 1 : ¥65.51000 Bulk | Bulk | Active | 130 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 900 mA @ 120 Hz | 1.8 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥67.48000 Bulk | Bulk | Active | 130 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 950 mA @ 120 Hz | 1.9 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can | |||
290 In Stock | 1 : ¥161.73000 Bulk | Bulk | Active | 130 µF | -10%, +50% | 250 V | 1.238Ohm @ 120Hz | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 624 mA @ 1 kHz | - | - | 0.886" Dia x 1.642" L (22.50mm x 41.70mm) | - | - | Through Hole | Axial, Can | |||
54 In Stock | 1 : ¥308.03000 Bulk | Bulk | Active | 130 µF | ±20% | 450 V | 1.12Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.36 A @ 20 kHz | - | 0.394" (10.00mm) | 2.618" L x 1.000" W (66.50mm x 25.40mm) | 0.366" (9.30mm) | - | Through Hole | FlatPack | |||
16 In Stock | 1 : ¥840.19000 Bulk | Bulk | Active | 130 µF | ±20% | 420 V | 1.32Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.2 A @ 20 kHz | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
16 In Stock | 1 : ¥840.19000 Bulk | Bulk | Active | 130 µF | ±20% | 420 V | 1.32Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.2 A @ 20 kHz | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
10 In Stock | 1 : ¥840.19000 Bulk | Bulk | Active | 130 µF | ±20% | 400 V | 1.32Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.2 A @ 20 kHz | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Through Hole | FlatPack | |||
500 In Stock | 1 : ¥8.29000 Cut Tape (CT) 250 : ¥4.05368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 µF | ±20% | 80 V | 220mOhm @ 100kHz | 1500 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 216 mA @ 120 Hz | 540 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
350 In Stock | 1 : ¥14.37000 Cut Tape (CT) 175 : ¥8.03246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 µF | ±20% | 100 V | 180mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 288 mA @ 120 Hz | 720 mA @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
3 In Stock 56 Factory | 1 : ¥345.06000 Bulk | Bulk | Active | 130 µF | 0%, +20% | 250 V | - | - | -40°C ~ 65°C | Bi-Polar | - | Motor Start | - | - | - | - | 1.813" Dia (46.05mm) | 3.435" (87.25mm) | - | Chassis Mount | Radial, Can - QC Terminals |