UCM2A131MNJ1MS | |
---|---|
DigiKey Part Number | UCM2A131MNJ1TR-ND - Tape & Reel (TR) UCM2A131MNJ1CT-ND - Cut Tape (CT) UCM2A131MNJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM2A131MNJ1MS |
Description | CAP ALUM 130UF 20% 100V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 130 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 525 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥12.77400 | ¥127.74 |
50 | ¥11.73340 | ¥586.67 |
100 | ¥9.72860 | ¥972.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥9.72905 | ¥1,945.81 |
400 | ¥8.80010 | ¥3,520.04 |
600 | ¥7.82230 | ¥4,693.38 |
1,000 | ¥6.84443 | ¥6,844.43 |
2,000 | ¥6.60003 | ¥13,200.06 |
5,000 | ¥6.35557 | ¥31,777.85 |
10,000 | ¥6.23335 | ¥62,333.50 |